
Dual common mode choke with 2.2mH inductance and 5.3kR impedance at 10kHz. Rated for 500mA maximum DC current and 42V AC / 80V DC voltage. Features a surface mount, unshielded design with SMD/SMT termination, operating from -40°C to 125°C. Packaged on tape and reel, this lead-free, RoHS compliant component measures 7.5mm x 5.5mm x 3.8mm.
Laird CC2824D225R-10 technical specifications.
| Depth | 5.5mm |
| Frequency | 10kHz |
| Height | 3.8mm |
| Impedance | 5.3kR |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CC2824D225R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.