Laird CC2824E105R00 technical specifications.
| Current | 700mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.15inch |
| Impedance | 4.25kR |
| Inductance | 1mH |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | CC |
| Width | 0.217inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CC2824E105R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.