Laird CF0805D121R-10 technical specifications.
| Package/Case | 0805 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CF |
| RoHS | Compliant |
Download the complete datasheet for Laird CF0805D121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.