
ConnexLink™ RF transceiver module operating at 928MHz with a 76.8Kbps data rate. Features RS-232 interface, 1W output power, and -99dBm sensitivity. Supports a wide operating temperature range from -40°C to 80°C with an 18V supply voltage. Lead-free construction, packaged in bulk with 50 units per package.
Laird CL4490-1000-232-SP technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4490-1000-232-SP to view detailed technical specifications.
No datasheet is available for this part.
