
900MHz RF transceiver module with 1W output power and -99dBm sensitivity. Features a 76.8Kbps data rate and RS-232 interface. Operates across a -40°C to 80°C temperature range with a 28V supply voltage. This component is designed for general RF and wireless applications.
Laird CL4490-1000-PRO-SP technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Output Power | 1W |
| Package Quantity | 10 |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4490-1000-PRO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
