Laird CL4790-1000-232-SP technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | RS-232 |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 50 |
| Sensitivity | -99dBm |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4790-1000-232-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
