
900MHz RF transceiver with 1W output power and -99dBm sensitivity. Supports RS-232 and RS-485 interfaces with a maximum data rate of 115.2Kbps. Operates across a temperature range of -40°C to 80°C with an 18V supply voltage. This integrated circuit is designed for general RF and wireless applications.
Laird CL4790-1000-485 technical specifications.
| Data Rate | 115.2Kbps |
| Frequency | 928MHz |
| Interface | RS-232, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Output Power | 1W |
| Package Quantity | 100 |
| Sensitivity | -99dBm |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4790-1000-485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
