Laird CM0805C601R-10 technical specifications.
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM |
| RoHS | Compliant |
Download the complete datasheet for Laird CM0805C601R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.