Surface mount data line filter featuring two functions and a 400mA current rating. This EMI/RFI filter offers 90 Ohms impedance at 100MHz and is housed in a compact 0805 package (2mm L x 1.2mm W x 1.2mm H). Operating across a wide temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Laird CM0805D900R-10 technical specifications.
| Package/Case | 0805 |
| Current Rating | 400mA |
| Depth | 1.2mm |
| Height | 1.2mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CM0805D900R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.