Laird CM2545X171B-00 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM2545X171B-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.