
Dual common mode choke for power and signal lines, featuring 170 Ohms impedance at 100MHz. Rated for 10A maximum DC current, this through-hole component offers a low 0.01 Ohm DC resistance. Operating temperature range spans from -40°C to 125°C. The component is RoHS compliant and packaged in bulk.
Laird CM2545X171B-10 technical specifications.
| Package/Case | 2545 |
| Current Rating | 10A |
| Frequency | 100MHz |
| Impedance | 170R |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 252 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Pin |
| Test Frequency | 100MHz |
| Weight | 0.10368oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2545X171B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.