Laird CM2545X171R-00 technical specifications.
| Current | 10A |
| DC Resistance (DCR) | 3mR |
| Height | 0.377inch |
| Impedance | 170R |
| Length | 0.448inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.248inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM2545X171R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.