
Laird CM2824B103R-10 technical specifications.
| Current Rating | 400mA |
| Height | 4.9mm |
| Impedance | 10kR |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 200mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 12.5GHz |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 5.5m |
| RoHS | Compliant |
Download the complete datasheet for Laird CM2824B103R-10 to view detailed technical specifications.
No datasheet is available for this part.