
Quad common mode choke with 120 Ohm impedance at 100MHz, designed for power and signal lines. Features a maximum current rating of 8A and a low DC resistance of 10mR. This surface mount component is housed in a 3032 package, measuring 0.43 inches in length, 0.3 inches in width, and 0.3 inches in height. Operates across a temperature range of -40°C to 125°C and is supplied on tape and reel.
Laird CM3032V121R-10 technical specifications.
| Package/Case | 3032 |
| Current | 8A |
| Current Rating | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 7.75mm |
| Frequency | 100MHz |
| Height | 6.35mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Current Rating | 8A |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | SMD/SMT |
| Test Frequency | 2.01GHz |
| Weight | 0.05072oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Laird CM3032V121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
