Laird CM3818R800R-00 technical specifications.
| Type | Data Line/Power Line |
| Number of Lines | 6 |
| Configuration | Hex |
| Impedance | 80Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.02Ohm |
| Mounting | Surface Mount |
| Product Length | 9.95mm |
| Product Depth | 7.6mm |
| Height | 4.91mm |
Download the complete datasheet for Laird CM3818R800R-00 to view detailed technical specifications.
No datasheet is available for this part.