Data line filter with two functions, designed for through-hole mounting. Features a 75A current rating and 100R impedance at 100MHz. Operates across a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component offers pin termination and a 13.92mm length.
Laird CM5441Z101B-10 technical specifications.
| Package/Case | 5441 |
| Current Rating | 75A |
| Frequency | 100MHz |
| Impedance | 100R |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 13.92mm |
| Max Current Rating | 75A |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 165 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CM |
| Termination | Pin |
| Test Frequency | 100MHz |
| Weight | 0.2096oz |
| RoHS | Compliant |
Download the complete datasheet for Laird CM5441Z101B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.