Laird CM6032V301R-00 technical specifications.
| Package/Case | 300 |
| Current | 8A |
| DC Resistance (DCR) | 10mR |
| Height | 0.58inch |
| Impedance | 300R |
| Length | 0.6inch |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CM |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CM6032V301R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.