Laird CMX1211Z321B-10 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 28.8 |
| Length | 31.5 |
| Number of Functions | 2 |
| Height | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird CMX1211Z321B-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.