The CPI0805IR82R-10 is a surface mount fixed inductor from Laird with a case size of 0805 and a tolerance of 20%. It has a maximum DC current of 0.9A and a maximum DC resistance of 0.175 ohms. The inductor operates between -55°C and 125°C and has an inductance of 0.82uH at a test frequency of 1MHz. It is a multi-layer power chip inductor designed for surface mount applications.
Laird CPI0805IR82R-10 technical specifications.
| Case Size | 0805 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.175Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CPI0805IR82R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.