This is a surface mount fixed inductor with a case size of 1008 and a product height of 1mm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor has a tolerance of 20% and an inductance of 3.3 microhenries. It is designed for use in high-frequency applications, with an inductance test frequency of 1 megahertz. The maximum DC current is 1.2 amps and the maximum DC resistance is 0.2 ohms.
Laird CPI1008J3R3R-10 technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.2Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CPI1008J3R3R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.