Laird DA0804C221R-10 technical specifications.
| Package/Case | 0804 |
| Depth | 1.15mm |
| Height | 0.6mm |
| Impedance | 220R |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laird DA0804C221R-10 to view detailed technical specifications.
No datasheet is available for this part.