Laird DA1206B102R-00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 0.031inch |
| Impedance | 1kR |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | DA |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird DA1206B102R-00 to view detailed technical specifications.
No datasheet is available for this part.