Laird DCE-7X6X2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, White |
| Features | WATERPROOF |
| Height | 2.25inch |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | DCE |
| Weight | 2.5lb |
| Width | 7.1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE-7X6X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.