Laird DCE-7X6X2-NP technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Features | WATERPROOF |
| Material | Aluminium, Metal |
| Mount | Box |
| Packaging | Bulk |
| Series | DCE |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE-7X6X2-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.