Surface mount fixed inductor with 300nH inductance and 10% tolerance, designed for automotive applications. Features a 2220 case size (5.65mm x 5.08mm x 3.61mm) with a ferrite core and a maximum DC current rating of 8A. Offers a low DC resistance of 10mR and a test frequency of 25MHz. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Laird DI2220V301R-10 technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 5.08mm |
| Height | 3.61mm |
| Height - Seated (Max) | 0.152inch |
| Inductance | 300nH |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird DI2220V301R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.