
The Laird DM1612X560R-10 is a surface mount resistor with a maximum current rating of 10A and an impedance of 56 ohms. It has a case code of 1612 and a package quantity of 2500. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in tape and reel and has a weight of 0.006768 ounces.
Laird DM1612X560R-10 technical specifications.
| Case Code (Imperial) | 1612 |
| Case Code (Metric) | 4030 |
| Package/Case | 1612 |
| Depth | 3.25mm |
| Frequency | 100MHz |
| Height | 2.48mm |
| Impedance | 56R |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | DM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.006768oz |
| RoHS | Compliant |
Download the complete datasheet for Laird DM1612X560R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.