Laird DM3312X101R technical specifications.
| Maximum DC Current | 10A |
| Type | Power Chip |
| Impedance | 100Ohm |
| Case Size | 3312 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.004Ohm |
| Tolerance | 25% |
| Height | 2.48mm |
| Product Length | 8.7mm |
| Product Depth | 3.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird DM3312X101R to view detailed technical specifications.
No datasheet is available for this part.