
The DM3312X101R-00 is a ferrite bead from Laird with a maximum current rating of 10A and an operating temperature range of -55°C to 125°C. It is designed for surface mount applications and has a package size of EIA STD PACKAGE SIZE 3312. The bead is available in a packaging quantity of 10 units per reel, packaged in cut tape. Note that this product is not RoHS compliant.
Laird DM3312X101R-00 technical specifications.
| Case Code (Imperial) | 3312 |
| Case Code (Metric) | 8531 |
| Package/Case | 3312 |
| Height | 0.09inch |
| Length | 0.335inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | DM |
| Width | 0.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird DM3312X101R-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.