Laird DM3312X101R-10 technical specifications.
| Case Code (Imperial) | 3312 |
| Case Code (Metric) | 8531 |
| Package/Case | 3312 |
| Depth | 3.25mm |
| Frequency | 100MHz |
| Height | 2.48mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.0256oz |
| RoHS | Compliant |
Download the complete datasheet for Laird DM3312X101R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.