Laird DVK-BT730-SC technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-BT730-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.