Laird DVK-BT800 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.48GHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-BT800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
