Laird DVK-BTM443 technical specifications.
| Data Rate | 2.1Mbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-BTM443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.