Laird DVK-PRM120 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | UART |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | FlexRF™ |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-PRM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.