Laird DVK-PRM240 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3 |
| Reach SVHC Compliant | Unknown |
| Series | FlexRF™ |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-PRM240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
