Laird DVK-WLM402 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, USB, Ethernet, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-WLM402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.