This Laird thermoelectric module is a single-stage Peltier device with a maximum operating supply voltage of 4.5 DC and a current rating of 1.9A. It has a maximum dissipative load of 4.5 or 5W, depending on the configuration, and a module resistance of 1.92 to 2.17 ohms. The hot side temperature range is 25 to 50 degrees Celsius, with a delta Tmax of 67 to 77 degrees Celsius. The module operates within a temperature range of -55 to 150 degrees Celsius.
Laird ET19,35,F1N,0612,00,EP technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 12.2 |
| Product Height (mm) | 1.88 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 4(DC)V |
| Max Operating Supply Voltage | 4.5(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 4.5|5W |
| Module Resistance | 1.92|2.17Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,35,F1N,0612,00,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.