The EXR902TN is a high-performance 1/2 wave 'Tuf Duck' portable antenna designed for ISM and trunking applications. It operates in the 902-960 MHz frequency range and features an injection-molded design with an adjustable 90-degree elbow and a swiveling TNC-Male connector for flexible positioning. Known for rugged reliability in harsh environments, it is omnidirectional and optimized for vertical polarization.
Laird EXR902TN technical specifications.
| Frequency Range | 902-960MHz |
| Antenna Type | 1/2 Wave |
| Connector Type | TNC-Male |
| Impedance | 50ohm |
| VSWR | 1.5:1ratio |
| Polarization | Vertical |
| Max Power | 50Watts |
| Length | 9.25 - 9.5inches |
| Horizontal Beamwidth | 360degrees |
| Operating Temperature | -40 to 85Celsius |
| Weight | 0.08lbs |
| California Prop 65 | Cancer and Reproductive Harm |
Download the complete datasheet for Laird EXR902TN to view detailed technical specifications.
No datasheet is available for this part.