Laird GD24-15 technical specifications.
| Frequency | 2.485GHz |
| Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Laird GD24-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.