Laird HFB075024-000 technical specifications.
| Color | White |
| Diameter | 7.52mm |
| Impedance | 124R |
| Inside Diameter | 2.39mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.074695oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB075024-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.