Laird HFB075025-000 technical specifications.
| Diameter | 7.52mm |
| Height | 20mm |
| Impedance | 157R |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB075025-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.