Laird HFB095051-200 technical specifications.
| Color | White |
| Diameter | 9.52mm |
| Impedance | 120R |
| Inside Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.185525oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB095051-200 to view detailed technical specifications.
No datasheet is available for this part.