Laird HFB123049-000 technical specifications.
| Color | White |
| Diameter | 12.3mm |
| Impedance | 50R |
| Inside Diameter | 4.88mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 900 |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.095483oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB123049-000 to view detailed technical specifications.
No datasheet is available for this part.