Laird HFB123049-300 technical specifications.
| Color | White |
| Diameter | 12.32mm |
| Impedance | 258R |
| Inside Diameter | 4.88mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Free Hanging |
| Package Quantity | 143 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.451632oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB123049-300 to view detailed technical specifications.
No datasheet is available for this part.