Laird HFB143064-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Diameter | 14.27mm |
| Impedance | 85R |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 243 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Termination | Cable |
| Test Frequency | 300MHz |
| Weight | 0.21936oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB143064-100 to view detailed technical specifications.
No datasheet is available for this part.