Laird HFB150070-200 technical specifications.
| Color | White |
| Diameter | 14.99mm |
| Impedance | 224R |
| Inside Diameter | 6.99mm |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mount | Free Hanging |
| Package Quantity | 121 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.64432oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB150070-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
