Laird HFB152034-000 technical specifications.
| Color | White |
| Diameter | 15.24mm |
| Impedance | 165R |
| Inside Diameter | 3.38mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Free Hanging |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.331184oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB152034-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.