
Laird HFB170070-000 technical specifications.
| Color | White |
| Diameter | 17mm |
| Impedance | 97R |
| Inside Diameter | 7.01mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 130 |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.32512oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB170070-000 to view detailed technical specifications.
No datasheet is available for this part.