Laird HFB170070-100 technical specifications.
| Color | White |
| Diameter | 16.99mm |
| Impedance | 185R |
| Inside Diameter | 7.01mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Free Hanging |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HF |
| Test Frequency | 300MHz |
| Weight | 0.65024oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB170070-100 to view detailed technical specifications.
No datasheet is available for this part.