Laird HFB187102-100 technical specifications.
| Color | White |
| Diameter | 18.67mm |
| Impedance | 205R |
| Inside Diameter | 10.16mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Ferrite |
| Mount | Free Hanging |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | HF |
| Termination | Cable |
| Test Frequency | 300MHz |
| Weight | 1.061888oz |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB187102-100 to view detailed technical specifications.
No datasheet is available for this part.