Laird HFB259128-000 technical specifications.
| Color | White |
| Diameter | 25.9mm |
| Inside Diameter | 12.8mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | HF |
| RoHS | Compliant |
Download the complete datasheet for Laird HFB259128-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.